TE Connectivity AMPMODU Series Header, 34 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 480-290
- Distrelec Article No.:
- 304-53-347
- Mfr. Part No.:
- 1-102681-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£319.10
(exc. VAT)
£382.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £319.10 | £5.318 |
*price indicative
- RS Stock No.:
- 480-290
- Distrelec Article No.:
- 304-53-347
- Mfr. Part No.:
- 1-102681-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Latching cover is an essential accessory designed to enhance connectivity and protection for your applications. Crafted from high-quality thermoplastic, it stands out with its sleek black finish while ensuring durability and reliability in various operating conditions. With a configuration that accommodates up to 34 positions, this cover is specifically engineered to secure your connectors, providing both a robust seal and ease of access. Whether utilised in industrial settings or consumer electronics, this component is engineered for optimal performance, meeting stringent standards including UL 94V-0 for flammability. Its thoughtful design not only aids in efficient thermal management but also simplifies installation and removal, making it a versatile choice for diverse applications.
Designed to provide a secure latching mechanism enhancing connector stability
Constructed from durable thermoplastic for long lasting use
Accommodates a generous array of 34 positions to facilitate connectivity
Ideal for a range of applications from industrial to consumer electronics
Meets UL flammability standards for increased safety in demanding environments
Optimises thermal performance with careful engineering in pitch configuration
Simplifies installation and removal streamlining the workflow in your projects
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Modu Connector System Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Header 2.54 mm Pitch
- TE Connectivity 3-1393 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
