TE Connectivity MTA-100 Series PCB PCB Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 479-703
- Distrelec Article No.:
- 304-52-917
- Mfr. Part No.:
- 3-644565-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.44 | £0.347 |
*price indicative
- RS Stock No.:
- 479-703
- Distrelec Article No.:
- 304-52-917
- Mfr. Part No.:
- 3-644565-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly, designed for 28AWG applications, represents a robust solution for reliable electronic connections. Engineered with nylon and tin plating, it ensures both durability and effective electrical performance. The MTA100 series is specifically tailored to facilitate easy alignment during mating, making it ideal for various consumer and industrial applications. Its compact form factor blends functionality with space efficiency, thereby streamlining assembly processes. Trusted for compliance with international directives, this connector not only meets high standards of safety but also contributes to eco-friendly practices, ensuring it adheres to regulations like EU RoHS and REACH. This connector assembly simplifies the challenge of managing connections in modern electronic systems while ensuring that high reliability and efficiency are maintained.
Compact design enables efficient use of space in electronic assemblies
Nylon construction enhances durability and withstands diverse environmental conditions
Tin plating ensures optimal electrical conductivity for reliable performance
Easy alignment feature facilitates hassle-free mating and assembly
Compliance with EU RoHS and REACH regulations promotes environmentally responsible use
Low halogen content supports safety and reliability in electronic applications
Related links
- TE Connectivity MTA-100 Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA 100 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
