TE Connectivity Z-PACK Slim UHD Series Right Angle Board PCB Header, 192 Contact(s), 1.45 mm Pitch, 8 Row, Unshrouded
- RS Stock No.:
- 478-524
- Distrelec Article No.:
- 304-49-585
- Mfr. Part No.:
- 2042139-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 9 units)*
£237.38
(exc. VAT)
£284.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £237.38 | £26.376 |
*price indicative
- RS Stock No.:
- 478-524
- Distrelec Article No.:
- 304-49-585
- Mfr. Part No.:
- 2042139-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Z-PACK Slim UHD | |
| Current | 500mA | |
| Pitch | 1.45mm | |
| Number of Contacts | 192 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 8 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.45mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 1.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Z-PACK Slim UHD | ||
Current 500mA | ||
Pitch 1.45mm | ||
Number of Contacts 192 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 8 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1.45mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 1.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- IN
The TE Connectivity High-speed backplane connector offers unparalleled performance and reliability for demanding electronic applications. Designed with precision, it features a robust construction that supports optimal signal integrity, ensuring seamless data transmission. The connectors right-angle design allows for efficient use of space on printed circuit boards, making it ideal for compact configurations. With its 192 positions and 8 rows, this connector guarantees a high-density solution for modern backplane requirements, effectively accommodating the increasing data rates of todays technologies. Furthermore, the product is compliant with industry standards, showcasing its commitment to quality and innovative engineering.
Engineered for high-speed data rates of up to 3.5 Gb/s
Supports thorough hole press-fit termination for secure attachment
Features a space-saving right-angle PCB mount orientation
Polarisation alignment facilitates easy mating and proper connection
Constructed from durable materials to withstand extreme operating temperatures
Design includes dual beam contacts, ensuring reliable performance
Complies with EU RoHS and REACH regulations for environmentally friendly use
Low halogen content enhances its suitability for a variety of applications
Compact dimensions allow for efficient design in tight spaces
Durability tested for up to 250 mating cycles to ensure longevity
Related links
- TE Connectivity Z-PACK Series Vertical PCB PCB Header 1.45 mm Pitch Unshrouded
- TE Connectivity UHD Series Right Angle PCB Backplane Connector 1.45 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 220 Way
- TE Connectivity 16 Column 192 Way
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Right Angle Male 12 Row, 192
