Molex 505575 Series Vertical Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 600 units)*

£465.75

(exc. VAT)

£558.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£465.75£0.776

*price indicative

RS Stock No.:
478-144
Distrelec Article No.:
304-57-358
Mfr. Part No.:
505575-0771
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505575

Pitch

2mm

Current

3.4A

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Matt Tin

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

94V-0, IEC-62474, UL E29179

Voltage

250Vrms

COO (Country of Origin):
MY
The Molex Plus PCB header is designed for optimal connectivity in a Compact form factor. Featuring a 2.00mm pitch and a single-row configuration, it excels in applications requiring reliable performance in limited spaces. With its surface mount design and matte tin plating, this component not only enhances thermal and electrical performance but also ensures ease of assembly. The header's innovative positive lock mechanism provides a secure connection, while its low-halogen composition aligns with contemporary environmental standards. Ideal for signal and wire-to-board applications, it meets essential industry compliance and safety regulations, asserting its place in high-demand environments. Its robust construction guarantees durability while supporting high mating cycles, making it a reliable choice for manufacturers seeking quality and performance.

Compact design optimised for space-constrained applications

Positive lock mechanism ensures secure connections

Matte tin plating enhances both thermal and electrical performance

Durable construction capable of withstanding multiple mating cycles

Low-halogen material supports eco-friendly manufacturing standards

Ideal for signal and wire-to-board applications

Meets stringent compliance with industry safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy