TE Connectivity CST-100 II Series Vertical Cable PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 550 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.70£0.33

*price indicative

RS Stock No.:
477-534
Distrelec Article No.:
304-50-189
Mfr. Part No.:
1375820-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CST-100 II

Product Type

PCB Header

Current

7A

Pitch

2.54mm

Number of Contacts

9

Housing Material

Nylon Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Cable

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity housing receptacle offers an innovative crimp solution for wire-to-wire connections, ideal for various applications requiring reliable performance. Designed with a focus on safety and efficiency, this connector boasts a UL 94V-0 flammability rating, ensuring it meets stringent electrical standards. With its 9-position configuration and 2.54 mm centreline (0.1 inches), it facilitates seamless integration into projects demanding compact and robust connections. The durable nylon GF material enhances its mechanical strength, while the specific features such as latch mating retention ensure secure coupling. This product is perfect for both signal and power applications, embodying a balance of functionality and performance in a single unit.

Optimised for electrical connectivity in wire-to-wire applications

Secure latch design enhances mating retention

Constructed from high-strength nylon for durability

Compatible with various circular and rectangular connector systems

Rated for a maximum contact current of 7 A

Designed to accommodate wire sizes ranging from 26 to 22 AWG

Suitable for operating temperatures from -55 to 105 °C

Low halogen content ensures compliance with environmental standards

Meets industry standards, compatible with CSA and UL requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy