TE Connectivity Fortis Zd Series Right Angle Panel PCB Header, 180 Contact(s), 80 μm Pitch, 9 Row, Shrouded

Subtotal (1 unit)*

£255.76

(exc. VAT)

£306.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.76

*price indicative

RS Stock No.:
474-539
Distrelec Article No.:
303-82-054
Mfr. Part No.:
2102159-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Fortis Zd

Pitch

80μm

Current

1.5A

Number of Contacts

180

Number of Rows

9

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Board-to-Board

Minimum Operating Temperature

65°C

Row Pitch

80μm

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity 180 Position High Speed Backplane Connector is designed for robust and reliable connectivity in demanding applications. Featuring a traditional backplane architecture, this high-speed connector provides a secure interface for board-to-board connections, making it ideal for a variety of electronic devices. With its fully shrouded design and right-angle PCB mount orientation, it ensures ease of installation and effective space utilisation. The connector accommodates a high number of positions while maintaining performance, enabling efficient signal transmission even in densely packed environments. Built to withstand a wide operating temperature range, this connector is well-suited for industrial and commercial applications, ensuring reliability and longevity in diverse settings.

Utilises a traditional backplane architecture for enhanced performance

Offers superior signal integrity for high-speed data applications

Designed with an easy panel mount type for straightforward assembly

Maintains effective thermal management with robust housing materials

Incorporates a mating alignment feature for accurate connector engagement

Supports multiple rows and columns to accommodate complex connections

Optimised for versatile mounting in constrained spaces

Robust against environmental challenges, ensuring long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy