TE Connectivity Dynamic 3000 Series Straight Board PCB Header, Shrouded

Subtotal (1 reel of 3000 units)*

£1,466.80

(exc. VAT)

£1,760.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,466.80£0.489

*price indicative

RS Stock No.:
474-292
Distrelec Article No.:
304-55-568
Mfr. Part No.:
2298107-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

15A

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Plating

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
JP
The TE Connectivity receptacle contact is designed for versatility in applications, accommodating a range of wire sizes from 24 to 20 AWG. Engineered from high-quality materials, it features a gold plating that ensures reliable electrical connections across power and signal circuits. With an operating temperature range of -55 to 105 °C, this component is suitable for diverse environments, providing durability and longevity. The Dynamic 3000 Series emphasizes performance and connectivity, making it an ideal choice for various electronic assemblies. Its thoughtful design focuses on ease of use, allowing quick and efficient installation. A robust addition to your toolkit, it meets stringent compliance standards, ensuring safety and reliability in all applications.

Offers reliable electrical connections with a gold plating for optimal conductivity

Supports a wide range of wire sizes for versatile application

Engineered to perform effectively across varying temperature conditions

Designed for easy installation, reducing assembly time

Compliant with EU RoHS and ELV directives, ensuring it meets environmental standards

Low halogen content enhances its safety profile in electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy