Molex 53324 Series Vertical Board PCB Header, 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 700 units)*

£175.76

(exc. VAT)

£210.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.76£0.251

*price indicative

RS Stock No.:
473-671
Distrelec Article No.:
304-56-800
Mfr. Part No.:
53324-0760
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53324

Product Type

PCB Header

Pitch

2mm

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The TE Connectivity High-performance terminal is designed to meet the demanding needs of various applications, providing reliability and versatility. Crafted with precision, this terminal ensures optimal performance in connection requirements, making it an ideal choice for electrical components and systems. Its robust construction allows for seamless integration with other electronic devices, enhancing the overall efficiency of any setup. With ease of installation and a commitment to quality, this terminal promises to deliver consistent results, ensuring that your projects run smoothly and effectively. Whether you are working on automotive, industrial, or consumer electronic projects, this terminal excels in providing dependable connectivity under various conditions.

Engineered to offer a secure connection, preventing inadvertent disconnections

Designed to withstand environmental challenges, ensuring long-lasting performance

Compatible with a broad range of applications, providing flexibility to users

Facilitates quick and easy installation, minimising downtime in projects

Built to meet stringent industry standards, ensuring high quality and safety

Related links