TE Connectivity 1612052 Series Straight Housing, 40 Contact(s), Unshrouded
- RS Stock No.:
- 472-870
- Distrelec Article No.:
- 304-64-792
- Mfr. Part No.:
- 1612052-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£185.67
(exc. VAT)
£222.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.67 | £37.134 |
*price indicative
- RS Stock No.:
- 472-870
- Distrelec Article No.:
- 304-64-792
- Mfr. Part No.:
- 1612052-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | 1612052 | |
| Number of Contacts | 40 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series 1612052 | ||
Number of Contacts 40 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- KR
The TE Connectivity low profile 40-position cap assembly is meticulously designed to meet the demanding standards of modern connectivity solutions. Featuring a robust construction, this component is ideal for applications that require both reliability and compactness. With its innovative design and superior materials, this cap assembly ensures seamless interaction and durability, promoting long-term performance in various environmental conditions. Tailored to enhance device functionality, it facilitates easy installation while maintaining an optimal connection. The cap assembly reflects advanced engineering that aligns perfectly with both current and emerging technological requirements, making it a premier choice for engineers and designers alike.
Halogen-free materials contribute to a safer product lifecycle
Wave solder capability ensures compatibility with high-temperature processes
Low profile design allows for space-efficient applications
Internal compliance features support stringent regulatory standards
Emphasises a design that supports easy integration into various systems
Precision engineering guarantees reliable electrical performance
Related links
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity 172257 Series Straight Housing Unshrouded
- Molex 87568 Series Straight Surface Connector Housing 2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Housing, 16 Contact(s)
- TE Connectivity CST100 Series Straight Housing Shrouded
- TE Connectivity Dynamic 3000 Series Straight Housing, 10 Contact(s)
- TE Connectivity Dynamic 3000 Series Straight Housing, 8 Contact(s)
- TE Connectivity 172258 Series Straight Housing Shrouded
