Molex 52151 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-188
- Distrelec Article No.:
- 304-62-545
- Mfr. Part No.:
- 52151-0510
- Brand:
- Molex
Subtotal (1 tray of 800 units)*
£199.65
(exc. VAT)
£239.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £199.65 | £0.25 |
*price indicative
- RS Stock No.:
- 472-188
- Distrelec Article No.:
- 304-62-545
- Mfr. Part No.:
- 52151-0510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 52151 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Kinked Pin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 52151 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Kinked Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 150V | ||
- COO (Country of Origin):
- MY
The Molex Wire trap connector offers Advanced design features tailored for efficient connectivity. Its pull-cover style ensures secure wiring for a range of applications, particularly beneficial in spaces where compactness and reliability are essential. The right-angle configuration aids in maximising space, while supporting multiple circuits efficiently. Ideal for industries relying on ribbon cable integration, this connector is meticulously engineered to advance connectivity standards. Its robust construction guarantees longevity and consistent performance. Furthermore, it aligns with stringent environmental compliance standards, showcasing Molexs commitment to sustainability while delivering exceptional engineering.
Designed for five circuits, providing expanded connectivity
Suitable for wire insulation diameters up to 1.60mm
Robust construction ensures durability under various conditions
Meets operational temperature ranges from -40°C to +105°C
PCB retention feature secures placement during use
Halogen-free materials contribute to a safer environment
Flammability rating of 94V-0 for enhanced safety assurance
Related links
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 104130 Series Right Angle PCB Header 1.25 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
