TE Connectivity 1-1036 Series Vertical Through Hole Header, 16 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 471-888
- Distrelec Article No.:
- 304-63-820
- Mfr. Part No.:
- 1-103635-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 120 units)*
£204.16
(exc. VAT)
£244.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £204.16 | £1.701 |
*price indicative
- RS Stock No.:
- 471-888
- Distrelec Article No.:
- 304-63-820
- Mfr. Part No.:
- 1-103635-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | 1-1036 | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series 1-1036 | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity 16 MTE HDR SRRA LATCH .100CL is a state-of-the-art interconnect solution designed to meet the demanding requirements of various applications. Featuring a robust design and advanced engineering, this latch connector ensures reliable and secure connections in a compact form factor. It is meticulously crafted for easy integration into a wide range of systems. This product not only excels in performance but also prioritises compliance with critical environmental standards, making it an ideal choice for environmentally conscious projects. Its low halogen material and high solder process capability underscore the commitment to quality and sustainability. With enhanced compatibility options, this connector seamlessly fits into existing setups, proving essential for modern electronic designs.
Compact design facilitates easy installation in tight spaces
Low halogen content aligns with green compliance initiatives
Reflow solder capability supports high temperature processes
Designed for optimal performance in high density applications
Offers a reliable connection to enhance system efficiency
Compatible with a variety of components for versatile use
Meets stringent compliance standards for safety and reliability
Contributes to simplified recycling and waste management
Related links
- TE Connectivity MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 1-137 Series Vertical Cable PCB Header 5 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
