TE Connectivity 1790 Series Straight PCB Connector, 40 Contact(s), 800 μm Pitch
- RS Stock No.:
- 471-129
- Distrelec Article No.:
- 304-64-863
- Mfr. Part No.:
- 179031-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£215.40
(exc. VAT)
£258.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £215.40 | £2.693 |
*price indicative
- RS Stock No.:
- 471-129
- Distrelec Article No.:
- 304-64-863
- Mfr. Part No.:
- 179031-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | 1790 | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Orientation | Straight | |
| Connector System | Free Height (FH) Connector System | |
| Contact Plating | Gold Plated | |
| Maximum Operating Temperature | 245°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series 1790 | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Orientation Straight | ||
Connector System Free Height (FH) Connector System | ||
Contact Plating Gold Plated | ||
Maximum Operating Temperature 245°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system boasts a sleek design tailored for precision in electrical applications. Engineered to perform under demanding conditions, it offers reliable connectivity while ensuring minimal signal loss. With its robust construction and high-quality materials, this connector is ideal for a range of uses, from consumer electronics to automotive applications. The harmonious blend of form and function in its design signifies a commitment to excellence, making it a preferred choice among professionals seeking reliability and efficiency. Suitable for reflow solder processes, this product promises to meet the highest standards in electrical performance while adhering to stringent compliance regulations.
Low halogen content ensures environmentally friendly usage
Designed for reflow soldering at high temperatures
Manufactured to comply with EU RoHS standards for safety
Supports various CAD formats for easy integration into design workflows
Offers complete product compliance documentation for peace of mind
Precision engineering provides exceptional signal integrity
Flexible connector system enhances adaptability for diverse applications
Thoroughly vetted by suppliers to ensure reliability and consistency
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Connector 0.8 mm Pitch, Shrouded
- TE Connectivity 2487 Series Straight PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Board PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
