TE Connectivity 2-5120 Series Vertical Surface PCB Header, 84 Contact(s), 1 mm Pitch, 42 Row, Shrouded

Subtotal (1 reel of 400 units)*

£5,391.47

(exc. VAT)

£6,469.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,391.47£13.479

*price indicative

RS Stock No.:
470-900
Distrelec Article No.:
304-53-826
Mfr. Part No.:
2-5120527-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-5120

Product Type

PCB Header

Pitch

1mm

Current

1A

Housing Material

TPE

Number of Contacts

84

Number of Rows

42

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Surface Mount

Maximum Operating Temperature

110°C

Mating Pin Length

4.27mm

Standards/Approvals

CSA, IEEE 1386, UL, UL 94V-0

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed specifically for vertical board-to-board applications, ensuring robust connectivity in compact spaces. With a fully shrouded design and an impressive capacity of 84 positions, it offers reliable signal transmission while maintaining a minimal footprint. Engineered for surface mount applications, this header features a precise 1 mm centerline, making it ideal for high-density configurations. Crafted from high-quality thermoplastic materials, it supports a wide operating temperature range, providing stability and durability even in demanding environments. This product not only meets industry standards but also guarantees compliance with various regulations, making it a trustworthy choice for your next project.

Designed for vertical board-to-board connectivity to optimize space

Fully shrouded design enhances signal integrity and safety

Supports 84 contact positions for increased versatility

1 mm centerline allows for high-density assembly

Constructed with durable thermoplastic materials for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy