TE Connectivity 828801-6 Series Right Angle PCB PCB Header, 18 Contact(s), 5.6 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 40 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.70£4.543

*price indicative

RS Stock No.:
469-379
Distrelec Article No.:
304-52-189
Mfr. Part No.:
828801-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

828801-6

Product Type

PCB Header

Pitch

5.6mm

Number of Contacts

18

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.6mm

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CZ
The TE Connectivity Timer connector system is designed for seamless integration into your PCB mount applications, providing an effective wire-to-board solution. With its 18-position layout and a .22 inch centreline, this fully shrouded header connector enhances both reliability and ease of use. Its horizontal orientation allows for compact installation, while its sturdy construction ensures longevity in demanding environments. Ideal for signal circuit applications, this product is engineered to facilitate efficient connectivity while maintaining high standards of performance. The combination of black housing and tin-plated contacts not only presents a sleek appearance but also provides robust corrosion resistance, ensuring a secure connection over time. Experience the perfect fusion of functionality and durability with this innovative connector solution.

Designed for horizontal PCB mounting, enabling efficient use of space

Utilises a locking interface for secure mating retention

Boasts low halogen content, meeting environmental considerations

Compatible with wave soldering processes up to 260°C

Offers dual rows for enhanced connectivity options

Features an alignment mechanism for easy and precise installation

Constructed from durable materials to withstand operational stresses

Filled with provisions for reliable termination to circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy