TE Connectivity Metrimate Series PCB Header, 18 Contact(s), Shrouded
- RS Stock No.:
- 468-777
- Distrelec Article No.:
- 304-49-615
- Mfr. Part No.:
- 207444-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£193.27
(exc. VAT)
£231.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £193.27 | £9.664 |
*price indicative
- RS Stock No.:
- 468-777
- Distrelec Article No.:
- 304-49-615
- Mfr. Part No.:
- 207444-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Metrimate | |
| Number of Contacts | 18 | |
| Shrouded/Unshrouded | Shrouded | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Metrimate | ||
Number of Contacts 18 | ||
Shrouded/Unshrouded Shrouded | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Metrimate pin header assembly is designed for superior connectivity solutions in a compact form factor. With 18 pins, this product exemplifies quality craftsmanship and functionality, catering to a variety of electronic applications. Whether used in electrical connections or circuit design, its robust construction ensures reliability under challenging conditions. This assembly is not only easy to integrate but also streamlined for optimal performance. As industries increasingly demand efficient and durable components, this assembly steps up to meet and exceed those expectations. The use of this pin header assembly ensures seamless integration into your electronic devices, providing both confidence and peace of mind in your applications.
High-quality construction ensures durability and longevity
Designed for easy integration into diverse circuit designs
Compact size allows for efficient use of space in electronic assemblies
Wave solder capability supports high-temperature processes
Backed by compliance with EU environmental directives
Offers comprehensive product compliance documentation for assurance
Compatible with a range of electronic applications for versatility
Related links
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Samtec IPBT Series Straight Through Hole PCB Header 4.19 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
