TE Connectivity Headers & Wire Housings 2P HE13 STRAIGHT Series Straight Socket PCB Connector, 1 Contact(s), 1 Row,

Subtotal (600 units, in boxes of 600)*

£341.10

(exc. VAT)

£409.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£341.10£0.569

*price indicative

RS Stock No.:
468-328
Distrelec Article No.:
304-51-728
Mfr. Part No.:
2-87195-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

Headers & Wire Housings 2P HE13 STRAIGHT

Current

3A

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Socket

Contact Material

Copper Tin, Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity Socket contact is designed to deliver exceptional performance in power and signal applications, operating effectively at voltages up to 250 VAC. Its robust construction supports discrete wires ranging from 24 to 20 AWG, ensuring compatibility with a variety of cable types. Featuring a gold-plated contact area and tin-plated termination for wire contact, this socket contact ensures reliable connectivity and reduced resistance. Engineered to withstand harsh conditions, it operates effectively across a wide temperature range, catering to diverse industrial demands. Whether used in electronic devices or intricate circuitry, this product brings together quality and dependability, making it an excellent choice for professionals seeking high-performance components.

Constructed for crimp termination to guarantee secure connections

Compatible with a wide array of discrete wire sizes for versatile applications

Low halogen content ensures environmental responsibility

Designed to meet stringent industry standards for reliability

Ideal for both power and signal circuit applications enhancing connectivity

Loose piece packaging offers flexibility in purchasing quantities

Advanced insulation resistance enhances overall performance and safety

Simple integration into existing systems streamlining assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy