RS PRO Straight Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-058
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 379 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £1.46 | £0.292 | - |
| 5 - 9 | £1.32 | £0.264 | 9% |
| 10 + | £1.20 | £0.24 | 17% |
*price indicative
- RS Stock No.:
- 147-058
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO 3.96mm Header Top Entry 3 Way, PCB Header
These RS PRO PCB Headers are designed for efficient wire-to-board connections, featuring a 3.96 mm pitch. Ideal for signal, power supply, or output circuit applications, they offer a compact size with a large capacity, ensuring secure locking contact and mounting.
Features and Benefits
3.96mm pitch: Provides precise spacing for reliable connections
Voltage Rating: 250V: Suitable for various electrical applications
Current Rating: 7.0A: Supports high current flow
Low insertion force: Eases installation and removal
Reliable contact: Ensures consistent electrical performance
3 Way Top Entry PCB Header: Facilitates straightforward connections
Applications
These PCB headers are typically used in electronic devices, power supply units, and signal processing equipment, where secure and efficient wire-to-board connections are essential.
Additional Information
Contact Material: Brass, ensuring durability and conductivity
Contact Plating: Tin Plated for corrosion resistance
Mounting Type: Through Hole Mount for robust attachment
Termination Method: Solder for secure and permanent connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- Molex 41672 Series Right Angle Surface PCB Header 3.96 mm Pitch Shrouded
