Molex 41772 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-626
- Distrelec Article No.:
- 304-53-244
- Mfr. Part No.:
- 26-60-3030
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£207.30
(exc. VAT)
£248.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.30 | £0.415 |
*price indicative
- RS Stock No.:
- 507-626
- Distrelec Article No.:
- 304-53-244
- Mfr. Part No.:
- 26-60-3030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41772 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41772 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header is a meticulously engineered solution designed for seamless connectivity in various applications, including board-to-board, power, and wire-to-board configurations. Crafted with precision, this right-angle header boasts three circuits and is plated with tin for enhanced conductivity and durability. Its robust construction ensures reliable performance, making it an Ideal choice for those needing dependable PCB headers and receptacles. The Compact design and optimal dimensions make it well-suited for tight spaces, while the natural resin colour adds a clean aesthetic. This product is fully compliant with various industry standards, ensuring it meets the diverse demands of modern electronics.
Optimised for board to board and wire to board applications
Right angle orientation facilitates space efficient designs
Three circuits support diverse connectivity requirements
Natural resin colour enhances Visual integration in applications
Tin plating ensures excellent electrical performance
Reliable performance with a durability rating of up to 25 mating cycles
Meets stringent industry compliance standards for safety
Easily integrated into existing designs with minimal modifications
Related links
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 42892 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
