Phoenix Contact Connector Kit Containing SMD Female Connector

Subtotal (1 pack of 280 units)*

£796.54

(exc. VAT)

£955.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£796.54£2.845

*price indicative

RS Stock No.:
556-810
Mfr. Part No.:
1374879
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

UL 94 V0, IEC 60512-9-1:2010-03, IEC 60664-1, cUL Recognised, IEC 60512-5-2:2002-02, IEC 60068-2-27:2008-02, IEC 60112, IEC 60068-2-6:2007-12, IEC 60068-2-82/JEDEC JESD 201, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, UL Recognised, IEC 60512-4-1:2003-05

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector is engineered for high-speed data transmission, enabling data rates of up to 28 Gbps. Designed to accommodate 32 positions with a compact 1.27 mm pitch, this product is perfect for modern electronic applications. Its robust construction is complemented by gold-plated contacts that ensure reliable performance and consistent signal integrity over time. With a commitment to both performance and design, this connector simplifies the integration into various device architectures, allowing for seamless connectivity. The connector's compatibility with surface-mount technology provides effortless soldering and assembly, making it an excellent choice for developers seeking efficiency in their projects. With comprehensive support through customer-specific simulations and design-in resources, this connector stands out as a versatile solution for cutting-edge applications.

Supports a high-speed data transmission rate of 28 Gbps

Offers design flexibility with options for board-to-board and wire-to-board configurations

Provides extensive design support through MCAD/ECAD data and free sample services

Ensures long-lasting performance with gold-plated contact points

Compliant with WEEE/RoHS regulations for environmental safety

Built to withstand a wide range of operational temperatures from -55 °C to 125 °C

Features a moisture sensitivity level of MSL 1 for enhanced reliability during production

Designed for reflow soldering to streamline assembly processes

Related links