Phoenix Contact FS0 PCB Connector Containing Female Connector
- RS Stock No.:
- 520-974
- Mfr. Part No.:
- 1439171
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£1,423.91
(exc. VAT)
£1,708.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,423.91 | £2.848 |
*price indicative
- RS Stock No.:
- 520-974
- Mfr. Part No.:
- 1439171
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | PCB Connector | |
| Product Type | PCB Connector Kit | |
| Kit Contents | Female Connector | |
| Standards/Approvals | IEC 60068-2-60:2015-06, cULus Recognised Approval ID: E118976-20230512, IEC 60068-2-6:2007-12, UL 94 V0, IEC 60664-1:2007-04, IEC 60512-9-1:2010-03, IEC 60112, IEC 60512-4-1:2003-05, IEC 60512-5-2:2002-02, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | |
| Series | FS0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type PCB Connector | ||
Product Type PCB Connector Kit | ||
Kit Contents Female Connector | ||
Standards/Approvals IEC 60068-2-60:2015-06, cULus Recognised Approval ID: E118976-20230512, IEC 60068-2-6:2007-12, UL 94 V0, IEC 60664-1:2007-04, IEC 60512-9-1:2010-03, IEC 60112, IEC 60512-4-1:2003-05, IEC 60512-5-2:2002-02, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | ||
Series FS0 | ||
The Phoenix Contact SMD female connector is designed to meet the demanding requirements of modern electronic systems. Featuring a robust build quality that ensures reliable operation, it secures connections while minimising signal loss. With a nominal current rating of 0.5 A and a test voltage of 500 V AC, this connector effectively supports various applications. Its compact design with a pitch of 0.635 mm and 60 positions allows for flexible integration into diverse circuit designs.
Designed to withstand mechanical stresses, ensuring a secure connection under challenging conditions
Delivers high data transmission rates of up to 40 Gbps for efficient performance
Constructed with selective coating for increased reliability in demanding environments
Utilises advanced manufacturing processes to guarantee high dimensional accuracy
Related links
- Phoenix Contact FS0 PCB Connector Containing Female Connector
- Phoenix Contact 8/20-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/52-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/80-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact FP Connector Kit Containing SMD Female Connector
- HARWIN Datamate Connector Kit Containing 16 way DIL Female Shell, Crimps
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact PC Connector Kit Containing PCB Connector
