Phoenix Contact FR Connector Set Containing SMD Female Connectors

Subtotal (1 pack of 560 units)*

£1,076.09

(exc. VAT)

£1,291.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,076.09£1.922

*price indicative

RS Stock No.:
483-365
Mfr. Part No.:
1377297
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Set

Kit Contents

SMD Female Connectors

Standards/Approvals

No

Series

FR

COO (Country of Origin):
CN
The Phoenix Contact FR 1.27/12-MH SMD male connector is an innovative solution designed to enhance high-speed data transmission, reaching incredible speeds of up to 28 Gbps. Offering a robust design with 12 positions arranged in a 1.27 mm pitch, this connector ensures exceptional signal integrity and allows flexibility within your designs. Its compact size enables easy integration into various applications, while the gold-plated contact points provide reliability and stability for long-term use. The connector is ideal for SMD soldering, streamlining the assembly process and saving valuable development time. Additionally, with its compliance with the latest industry standards, it promises a high level of performance and dependability for demanding environments.

Designed for high-speed data transmission, ensuring optimal performance

Robust construction supports a wide range of applications

Gold-plated contacts enhance signal quality for reliable data integrity

User-friendly SMD soldering allows for quick and efficient installation

Compliant with environmental standards, making it a sustainable choice

Suitable for various mounting options to match diverse design needs

Related links