Phoenix Contact FS0 PCB Connector Containing Female Connector
- RS Stock No.:
- 518-875
- Mfr. Part No.:
- 1439170
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£624.68
(exc. VAT)
£749.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £624.68 | £1.249 |
*price indicative
- RS Stock No.:
- 518-875
- Mfr. Part No.:
- 1439170
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | PCB Connector | |
| Kit Contents | Female Connector | |
| Series | FS0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type PCB Connector | ||
Kit Contents Female Connector | ||
Series FS0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector represents the perfect blend of functionality and reliability. Designed for efficient connectivity, it features a compact design ideal for space-constrained applications. Its robust construction ensures dependable performance across a range of environments, making it suitable for various applications including automation and communication technology. The use of high-quality materials, compliant with environmental standards, guarantees a sustainable choice for modern engineering needs while reducing assembly time with easy SMD soldering.
Integrates floating functions, allowing for tolerance compensation and secure connections
Constructed with environmentally compliant materials, ensuring responsible usage
Supports a wide operational temperature range, enhancing durability in challenging conditions
Includes 40 positions, allowing for versatile connectivity options
Constructed with environmentally compliant materials, ensuring responsible usage
Supports a wide operational temperature range, enhancing durability in challenging conditions
Includes 40 positions, allowing for versatile connectivity options
Related links
- Phoenix Contact FS0 PCB Connector Containing Female Connector
- Phoenix Contact 8/ 80-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 52-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 20-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- HARWIN Datamate Connector Kit Containing 3 way SIL Female Shell, Crimps
- HARWIN Datamate Connector Kit Containing 6 way SIL Female Shell, Crimps
- HARWIN Datamate Connector Kit Containing 16 way DIL Female Shell, Crimps
