Phoenix Contact FS0 PCB Connector Containing Female Connector

Subtotal (1 pack of 500 units)*

£1,189.84

(exc. VAT)

£1,427.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,189.84£2.38

*price indicative

RS Stock No.:
521-461
Mfr. Part No.:
1439174
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

PCB Connector

Kit Contents

Female Connector

Series

FS0

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector is engineered for precision and reliability, designed to meet the demands of modern electronic applications. With a unique combination of cost-effectiveness and high-performance capabilities, it facilitates seamless connectivity in various environments. The product boasts an impressive nominal current rating of 0.5 A and features a compact design with 80 positions, making it ideal for space-constrained applications. Constructed with high-quality materials that comply with WEEE and RoHS directives, this connector guarantees excellent durability and long-term operational reliability. The innovative pin layout and SMD soldering mounting type enable effortless integration into your devices, ensuring minimal assembly time and maximum performance.

Complies with stringent environmental regulations for safe use
Permits easy mating due to tolerance compensation features
Constructed to absorb mechanical stresses efficiently
Provides pin layout that enhances signal integrity

Related links