Phoenix Contact FR Connector Set Containing SMD Female Connectors

Subtotal (1 pack of 560 units)*

£1,902.17

(exc. VAT)

£2,282.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,902.17£3.397

*price indicative

RS Stock No.:
518-724
Mfr. Part No.:
1337014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Set

Kit Contents

SMD Female Connectors

Standards/Approvals

UL 94 V0, CHINA RoHS, IEC 60512-9-1:2010-03, IEC 60512-5-2:2002-02, cUL Recognised Approval ID: E118976-20230317, IEC 60664-1, IEC 60112, EU REACH SVHC, EU RoHS, IEC 60068-2-82/JEDEC JESD 201, UL Recognised Approval ID: E118976-20230317, IEC 60512-4-1:2003-05, IEC 60068-2-27:2008-02, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-6:2007-12

Series

FR

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector, designed with modern high-speed data transmission in mind, redefines connectivity with unparalleled performance. With a nominal current capacity of 2.2 A and compatibility with testing voltages of up to 500 V AC, this connector is crafted for reliability and flexibility in electronic applications. It features a compact design with 32 positions arranged in a 1.27 mm pitch, enabling seamless integration into various circuit boards. The robust construction and gold-plated contact points ensure superior signal integrity and longevity, making it ideal for both board-to-board and wire-to-board connections in today's fast-paced environments. Supported by comprehensive design-in services and simulations, this component promises ease of use and customisation in device development. Engineered for durability and performance, this connector aspires to meet the challenges of next-generation electronic designs.

Designed for high-speed data transmission rates of up to 12 Gbps

Offers two rows of contacts, enhancing design flexibility

Utilises gold contact surfaces for stable signal transmission

Robust pin layout supports linear pad geometry

Moisture Sensitive Level 1 indicates readiness for operation in various environments

Hails from a family renowned for its reliability in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy