Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 492-855
- Mfr. Part No.:
- 1337021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
£3,956.52
(exc. VAT)
£4,747.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,956.52 | £7.065 |
*price indicative
- RS Stock No.:
- 492-855
- Mfr. Part No.:
- 1337021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Set | |
| Kit Contents | SMD Female Connectors | |
| Standards/Approvals | No | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Standards/Approvals No | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector is a sophisticated solution designed for high-speed data transmission, accommodating the established market standards. With robust performance standards, this connector achieves data rates of up to 28 Gbps, opening up numerous design possibilities for modern electronic applications. Its compact design features 100 positions with a 1.27 mm pitch, making it suitable for space-constrained environments. Best suited for SMD soldering, it also ensures long-term signal stability thanks to gold-plated contact points. This connector prioritises flexibility and ease of development, offering customer-specific simulations that guarantee data integrity during product design phases. All this is backed by vital classifications ensuring compliance with rigorous standards.
Supports high-speed data rates, enhancing overall performance
Designed for space-efficient applications, perfect for modern devices
Gold-plated contacts guarantee reliable signal transmission
User-friendly mounting process with SMD soldering compatibility
Customer-specific simulations improve design accuracy
Two-row pin layout maximises connection options in compact spaces
Durable construction withstands high-frequency vibrations
Compliant with environmental regulations for sustainable use
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- Armoured Control Cable
- Amphenol Industrial Power Connectors
