TE Connectivity, AMP MCP 2.8 Male Crimp Tab Crimp
- RS Stock No.:
- 164-7769
- Mfr. Part No.:
- 2-963749-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£179.50
(exc. VAT)
£215.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.359 | £179.50 |
| 1000 - 1500 | £0.305 | £152.50 |
| 2000 + | £0.269 | £134.50 |
*price indicative
- RS Stock No.:
- 164-7769
- Mfr. Part No.:
- 2-963749-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tab | |
| Termination Type | Crimp | |
| Product Type | Crimp Terminal Contact | |
| Series | AMP MCP 2.8 | |
| Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper Iron Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tab | ||
Termination Type Crimp | ||
Product Type Crimp Terminal Contact | ||
Series AMP MCP 2.8 | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper Iron Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel TOP spring and 2.79 x 0.81mm mating Interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity, AMP MCP 2.8 Male Crimp Tab Crimp
- TE Connectivity, AMP MCP 2.8 Male Tab Crimp
- TE Connectivity, AMP MCP 2.8 Male Crimp
- TE Connectivity, AMP MCP 2.8 Automotive Connector Male Blue Cable 6 Way Crimp Termination
- TE Connectivity, AMP MCP 2.8 series or similar Female Tab Terminal Crimp
- TE Connectivity 5.5 mm Pitch 1 Row Straight
- TE Connectivity, AMP MCP 2.8 Automotive Connector Male Blue Cable 6 Way Crimp Termination 1-965641-1
- TE Connectivity, AMP MCP 2.8 Female Crimp
