- RS Stock No.:
- 164-0656
- Mfr. Part No.:
- 170292-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0656
- Mfr. Part No.:
- 170292-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Miscellaneous Automotive Contacts
A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Econoseal Series J Connector Housing |
Series | Econoseal Series J |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Contact Material | Copper Alloy |
- RS Stock No.:
- 164-0656
- Mfr. Part No.:
- 170292-1
- Brand:
- TE Connectivity