TE Connectivity TPA for use with VAL-U-LOK Series Connector System

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-6774
Mfr. Part No.:
1969609-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

TPA

For Use With

VAL-U-LOK Series Connector System

Series

VAL-U-LOK

Series Number

1969609

COO (Country of Origin):
CN

Val-U-Lok Terminal Position Assurance (TPA) Accessory


A range of Terminal Position Assurance (TPA) accessories for use with TE Connectivity Val-U-Lok housings. The TPA provides an audible and tactile click when inserted into the loaded housing. Each row of the housing requires a TPA so two need to ordered to ensure full insertion of all contacts. The material of the TPA is UL rated at 94 V-0 and is available for:
26-22 AWG wire with an insulation diameter of 2.03 - 2.16 mm and a minimum crimp height of 2.54 mm (TPA part number X-1969609-X)
or
22-18 AWG wire with an insulation diameter of 2.16 - 2.79 mm and a minimum crimp height of 3.05 mm (TPA part number X-1969608-X)

Note

For Val-U-Lok housings see stock number 495-9899 typical.


TE Connectivity VAL-U-LOK Series Connector System

Related links