HARTING Mezzanine Connector for use with Snap-in Clip
- RS Stock No.:
- 738-011
- Mfr. Part No.:
- 02529000005
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£21.23
(exc. VAT)
£25.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £21.23 | £1.062 |
| 5 + | £19.53 | £0.977 |
*price indicative
- RS Stock No.:
- 738-011
- Mfr. Part No.:
- 02529000005
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Mezzanine Connector | |
| Product Type | Female Connector | |
| For Use With | Snap-in Clip | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Series | Har Modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Mezzanine Connector | ||
Product Type Female Connector | ||
For Use With Snap-in Clip | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Series Har Modular | ||
- COO (Country of Origin):
- RO
The HARTING har-modular Spacer 5 is a female connector designed for secure board-to-board connections. It features a straight orientation and snap-in clip for easy PCB mounting, making it Ideal for applications requiring reliable and Durable connections.
Features & Benefits
Shrouded design enhances protection and alignment during mating
Snap-in clip ensures secure and easy PCB mounting
Polyamide housing provides durability and resistance to environmental factors
Operating temperature range of −55 °C to +125 °C supports use in diverse conditions
Compliant with RoHS and UL 1977 standards for safety and quality assurance
Applications
Suitable for electronics and PCB integration.
Used in industrial automation systems.
Applied in harsh environments requiring IP-rated protection.
What is the operating temperature range?
The operating temperature range is −55 °C to +125 °C.
What type of mounting does this product require?
This product requires PCB mounting with a snap-in clip.
Related links
- TE Connectivity Mezzanine Connector for use with Wire & Cable
- Amphenol ICC Cap for use with Mezzanine Board-to-Board Systems
- HARTING Strain Relief Clip for use with female connector
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- HARWIN Clip for use with PCB Connector
- Phoenix Contact Fastening Clip for use with PCB Connector
- 3M Retention Clip for use with Wire-to-Board Connecting
- 3M Clip for use with Card Header 7E50 Series


