HARTING Strain Relief for use with Female Connector

Image representative of range

Subtotal (1 bag of 100 units)*

£116.14

(exc. VAT)

£139.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£116.14£1.161

*price indicative

RS Stock No.:
736-792
Mfr. Part No.:
15290400503000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Strain Relief

Product Type

Strain Relief

For Use With

Female Connector

Colour

Black

Material

Thermoplastic

Standards/Approvals

UL 1977 ECBT2.E102079

Series

Har Flex

COO (Country of Origin):
CN
The HARTING strain relief is designed specifically for 40 contact female connectors with IDC insulation displacement termination. It provides essential mechanical protection for wire connections, ensuring long-term cable stability and preventing accidental disconnection in high-vibration environments while remaining fully RoHS and ELV compliant.

Features & Benefits


Secure IDC insulation displacement termination

High-strength thermoplastic material

Environmentally compliant (RoHS/ELV)

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Related links