Molex Terminal Position Assurance Retainer for use with PCB Connector
- RS Stock No.:
- 693-822
- Mfr. Part No.:
- 73838-0003
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£164.93
(exc. VAT)
£197.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £164.93 | £0.165 |
*price indicative
- RS Stock No.:
- 693-822
- Mfr. Part No.:
- 73838-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Terminal Position Assurance Retainer | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyester | |
| Standards/Approvals | RoHS Compliant | |
| Series | 73838 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector Accessory | ||
Accessory Type Terminal Position Assurance Retainer | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyester | ||
Standards/Approvals RoHS Compliant | ||
Series 73838 | ||
- COO (Country of Origin):
- MY
The Molex SL Terminal Position Assurance (TPA) Retainer is engineered to provide a reliable and secure connection in electronic assemblies. Designed for three circuits in a Compact single-row format, it ensures the integrity of the connection through its positive latch mechanism. This product is constructed from high-quality polyester alloy, allowing it to withstand operating temperatures ranging from -40° to +105°C. The natural resin colour complements a variety of applications while maintaining compliance with EU RoHS standards.
Constructed from Durable polyester alloy for longevity
Supports a temperature range from -40° to +105°C for versatile applications
Single-row design allows for efficient space utilisation in assemblies
Compliant with EU RoHS standards, ensuring environmental safety
Designed specifically for three circuits, optimising performance for specific applications
Streamlines assembly processes, enhancing overall efficiency in manufacturing
Related links
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance for use with PCB Connector
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex Terminal Position Assurance Retainer
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
