Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 684-628
- Mfr. Part No.:
- 35182-0390
- Brand:
- Molex
Subtotal (1 bag of 6000 units)*
£162.56
(exc. VAT)
£195.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £162.56 | £0.027 |
*price indicative
- RS Stock No.:
- 684-628
- Mfr. Part No.:
- 35182-0390
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | TPA Retainer | |
| Product Type | Terminal Position Assurance | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 35182 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type TPA Retainer | ||
Product Type Terminal Position Assurance | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 35182 | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Terminal Position Assurance (TPA) Retainer designed to enhance connection reliability in various applications. This component is essential for ensuring the correct positioning of terminals within connectors, maintaining optimal electrical performance. With an 8.50mm pitch and accommodating up to 3 circuits, its made from durable nylon resin providing robust performance even in temperature extremes from -40° to +120°C. This product supports a wide range of hybrid receptacle housings, making it a versatile choice for your connector needs, and its low-halogen material complies with global environmental standards, ensuring safety and sustainability in its application.
Active status ensures availability for immediate use
Constructed from nylon resin for enhanced durability
Designed for reliable terminal positioning with a 3-circuit capacity
Compatible with multiple hybrid receptacle housings for greater flexibility
Low-halogen status promotes environmental safety and compliance
Single-row configuration simplifies design and integration into existing systems
Packaging type in a bag aids in convenient storage and handling
Related links
- Molex TPA Retainer for use with PCB Connector
- Molex TPA Retainer for use with 2 Circuit Black Panel Mount Receptacle Housing
- Molex TPA Retainer for use with PowerWise BMI 6.00 mm 2 Circuit
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
