Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 684-325
- Mfr. Part No.:
- 35182-0192
- Brand:
- Molex
Subtotal (1 bag of 10000 units)*
£177.33
(exc. VAT)
£212.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.33 | £0.018 |
*price indicative
- RS Stock No.:
- 684-325
- Mfr. Part No.:
- 35182-0192
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | TPA Retainer | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type TPA Retainer | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- KR
The Molex versablade terminal position assurance (TPA) retainer is an essential component designed to ensure secure and reliable connections in electrical applications. This single-circuit retainer, distinguished by its vibrant red colour, plays a crucial role in maintaining the integrity of terminal placements. The lightweight nylon material provides both durability and flexibility, making it suitable for a range of environments. With an operating temperature range of -40° to +120°C, this retainer is engineered to perform reliably under diverse conditions, catering specifically to the needs of connector accessories in various industries. Its active status underscores its availability for immediate deployment in electrical setups.
Made from lightweight nylon for enhanced durability
Single-circuit design ensures reliable connections
Vibrant red colour for easy identification
Designed to secure terminals firmly in place
Compatible with multiple versaBlade hybrid receptacles for versatile applications
Low-halogen status supports compliance with environmental standards
Active status guarantees availability for immediate use
Single-circuit design ensures reliable connections
Vibrant red colour for easy identification
Designed to secure terminals firmly in place
Compatible with multiple versaBlade hybrid receptacles for versatile applications
Low-halogen status supports compliance with environmental standards
Active status guarantees availability for immediate use
Related links
- Molex TPA Retainer for use with PCB Connector
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 3.40mm
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 6.00mm
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- TE Connectivity TPA Retainer for use with Economy Power Connector
- Molex Retainer for use with NANOFIT
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance (TPA) for use with 51163 Series