Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 684-091
- Mfr. Part No.:
- 35182-0190
- Brand:
- Molex
Subtotal (1 bag of 5000 units)*
£176.39
(exc. VAT)
£211.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.39 | £0.035 |
*price indicative
- RS Stock No.:
- 684-091
- Mfr. Part No.:
- 35182-0190
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| Accessory Type | TPA Retainer | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 35182 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
Accessory Type TPA Retainer | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 35182 | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Terminal Position Assurance (TPA) Retainer designed to ensure reliable connectivity and performance in various electronic applications. This active product is part of the 35182 series specialising in securing connectors within a variety of setups. With a natural nylon construction the retainer guarantees durability and resilience across a temperature range of -40° to +120°C. Its one-circuit capability is complemented by a lock to mating part feature enhancing connection integrity. Ideal for applications that require utmost assurance in connection reliability this product's versatility makes it suitable for both commercial and industrial uses.
Constructed from natural nylon for durability
Designed for use with one circuit which ensuring a secure connection
Lock to mating part functionality to enhance connection stability
Lightweight design at 0.312g facilitating easier handling and installation
Packaged in bags for convenient storage and distribution
Related links
- Molex TPA Retainer for use with PCB Connector
- Molex TPA Retainer for use with 2 Circuit Black Panel Mount Receptacle Housing
- Molex TPA Retainer for use with PowerWise BMI 6.00 mm 2 Circuit
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings