Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 683-488
- Mfr. Part No.:
- 207845-0007
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
£177.33
(exc. VAT)
£212.80
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.33 | £0.118 |
*price indicative
- RS Stock No.:
- 683-488
- Mfr. Part No.:
- 207845-0007
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | TPA Retainer | |
| For Use With | PCB Connector | |
Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type TPA Retainer | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The Molex KK Plus 250 Terminal Position Assurance (TPA) Retainer offers a reliable and efficient solution for securing connections in assorted applications. Designed for seven circuits, this connector accessory ensures optimal protection and performance within environmental conditions ranging from -40° to +105°C. The natural nylon resin construction and 94V0 flammability rating contribute to its robustness, making it an ideal choice for applications demanding durability and reliability. Its compatibility with the KK Plus 250 Receptacle Housing ensures seamless integration and performance. The KK Plus series reflects a commitment to quality and compliance, meeting EU RoHS standards, thus providing peace of mind for users prioritising environmental safety.
Secures seven circuits for effective electrical connection
Constructed from durable nylon resin for longevity
Designed to meet 94V0 flammability standards, enhancing safety
Compatible with the KK Plus 250 Receptacle Housing for easy integration
Natural colour resin helps with identification and compatibility
Locking mechanism ensures stable mating connection, reducing the risk of disconnection
Complies with EU RoHS regulations, supporting environmental sustainability
Constructed from durable nylon resin for longevity
Designed to meet 94V0 flammability standards, enhancing safety
Compatible with the KK Plus 250 Receptacle Housing for easy integration
Natural colour resin helps with identification and compatibility
Locking mechanism ensures stable mating connection, reducing the risk of disconnection
Complies with EU RoHS regulations, supporting environmental sustainability
Related links
- Molex TPA Retainer for use with PCB Connector
- Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 3.40mm
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 6.00mm
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- TE Connectivity TPA Retainer for use with Economy Power Connector
- Molex 121012 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex M3 to M3.5 (#5 to #6) Stud Size, 1mm² to 2.5mm² Wire Size