Molex Connector Housing for use with PCB Connector

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

£6.08

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£6.08£0.304-
5 - 9£5.60£0.287%
10 +£4.76£0.23821%

*price indicative

RS Stock No.:
666-007
Mfr. Part No.:
1053072202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector Housing

Product Type

Connector Housing

For Use With

PCB Connector

Colour

Natural

Material

Nylon

Standards/Approvals

EU RoHS Compliant

Series

105307

COO (Country of Origin):
CN
The Molex Nano fit Receptacle Housing offers a robust solution for power applications, seamlessly integrating into wire-to-board and wire-to-wire connections. Designed with a Compact 2.50mm pitch and accommodating two circuits, it ensures efficient connectivity while maintaining a low profile. This versatile housing, crafted from Durable nylon resin, is glow-wire capable, enhancing safety and reliability in varied environments. With its Active status, it stands as a trusted choice for professionals seeking dependable performance in critical applications.

Engineered for efficient power delivery in Compact designs

Low-Halogen compliant, promoting environmental responsibility

Glow-Wire capability enhances fire safety during operation

Designed to accept various Nano-Fit headers for flexibility

Supports a temperature range of -40° to +125°C for versatile applications

Constructed from Durable nylon for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy