Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-280
- Mfr. Part No.:
- 501783-3009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | RoHS Compliant | |
| Series | 501783 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector Accessory | ||
Accessory Type Cover | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals RoHS Compliant | ||
Series 501783 | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm pitch FFC-to-board plug jacket supports 30 circuits and is polarized to the mating part for secure alignment, with a net weight of 237.400 milligrams, packaged in bags, and designed to operate reliably within a temperature range of minus 40 to Plus 105 degrees Celsius.
Resin color is black
Connector gender is plug
Resin material used is polyester
Related links
- Molex 2.54 mm Pitch 1 Row Vertical
- Molex Cover for use with PCB Connector
- Molex Cover for use with Connector
- Sundstrom Hose for use with SR 900
- Socomec Terminal Shroud Switch Disconnector Terminal Shroud, M Series
- Molex Cover For Use With Housings with 1 Lever
- SKF NN 3009 KTN/SP Tapered 1:12 45 mm ID Roller Bearing, 75 mm OD
- Molex, 560190 Wire Dress Cover
