Subtotal (1 bag of 1000 units)*
£181.42
(exc. VAT)
£217.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.42 | £0.181 |
*price indicative
- RS Stock No.:
- 693-570
- Mfr. Part No.:
- 501784-8009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | RoHS Compliant | |
| Series | 501783 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector Accessory | ||
Accessory Type Cover | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals RoHS Compliant | ||
Series 501783 | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm pitch FFC-to-board plug jacket cover supports 80 circuits and is polarized to the mating part for secure alignment, with a net weight of 232.463 milligrams, packaged in bags, and designed to operate reliably within a temperature range of minus 40 to Plus 105 degrees Celsius.
Resin color is black
Connector gender is plug
Resin material used is polyester
Related links
- Molex Cover for use with PCB Connector
- Molex Cover for use with Connector
- Molex Straight Circular Connector Adapter 5 Male 5
- Molex, Mini50 Automotive Connector Female Black 16 Way Crimp Termination
- Molex 130047 Series RJ45 Connector Male Cat5e, Cat6a Shielded Right Angle 1 Port 8 Way
- Molex Cover For Use With Housings with 1 Lever
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Strain Relief Cover
