Molex Cavity Plug for use with PCB Connector
- RS Stock No.:
- 665-940
- Mfr. Part No.:
- 343454001
- Brand:
- Molex
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | £4.87 | £0.195 | - |
| 4 - 9 | £4.48 | £0.179 | 8% |
| 10 + | £3.82 | £0.153 | 21% |
*price indicative
- RS Stock No.:
- 665-940
- Mfr. Part No.:
- 343454001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Cavity Plug | |
| Product Type | Connector Accessory | |
| For Use With | PCB Connector | |
| Colour | Grey | |
| Material | Polyamide 66, Polyamide 66 | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 34345 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Cavity Plug | ||
Product Type Connector Accessory | ||
For Use With PCB Connector | ||
Colour Grey | ||
Material Polyamide 66, Polyamide 66 | ||
Standards/Approvals EU RoHS Compliant | ||
Series 34345 | ||
- COO (Country of Origin):
- US
The Molex MX150 Sealed Receptacle Cavity Plug is engineered for precision connectivity in automotive applications. This reliable connector accessory ensures optimal performance with its robust design, facilitating seamless integration with compatible components. The MX150 series is distinguished by its low-halogens status and compliance with critical environmental regulations, making it a responsible choice for eco-conscious manufacturers. Its optimal temperature range of -40° to +125°C offers versatility, while the grey resin material provides durability, ensuring long-lasting operation in various conditions. With a net weight of 0.175g, this product provides an efficient solution for connector assemblies without compromising on quality or reliability.
Operates effectively within a temperature range of -40° to +125°C
Fits perfectly with MX150 Mat-Sealed Single and Dual Row Female Connector Assemblies
Lightweight design at 0.175g increases ease of handling during installation
Part of the 34345 series known for its trusted performance and compatibility
Compliant with essential global standards, including EU RoHS and REACH SVHC
Related links
- Molex Cavity Plug for use with 34345
- TE Connectivity Automotive Seal and Cavity Plug
- Molex TPA Retainer for use with PCB Connector
- WAGO Plug for use with PCB
- Molex Backshell for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Connector Housing for use with PCB Connector
