WAGO Plug for use with PCB

Subtotal (1 box of 100 units)*

£146.45

(exc. VAT)

£175.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£146.45£1.465

*price indicative

RS Stock No.:
221-020
Mfr. Part No.:
890-852
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Plug

Product Type

PCB Connector

For Use With

PCB

Colour

Grey

Material

Polyamide 66

Standards/Approvals

CCA, EN 61984, LR, IEC 61984, DNV, ABS

Series

WINSTA MINI

COO (Country of Origin):
PL
The Wago Innovative male plug is designed specifically for PCB applications, providing an exceptional solution for sensitive automation tasks. This WINSTA MINI series plug offers robust coding B technology, allowing for secure and efficient installation, significantly reducing the possibility of mismating. While maintaining a compact profile, the connector combines durability with ease of use, making it ideal for the strict requirements found within building installations and process control systems.

Facilitates maintenance free installations with quick assembly

Engineered to support high current and voltage ratings

Mating direction optimised for straightforward application

Complies with stringent international standards ensuring quality

Robust construction guarantees longevity and reliability

Compatible with a range of automation controllers for flexibility

Supports environmentally compliant practices in production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy