Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 658-655
- Mfr. Part No.:
- 1754872
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£448.85
(exc. VAT)
£538.62
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 22 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £448.85 | £8.977 |
*price indicative
- RS Stock No.:
- 658-655
- Mfr. Part No.:
- 1754872
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Actuating Element: Polyamide, Contact: Copper Alloy | |
| Standards/Approvals | IEC 60112, EN 60695-10-2, IEC 60068-2-27, ISO 6988, IEC 61984, IEC 60664-1, JEDEC JESD 201, IEC 60512-13-5, IEC 60068-2-6, cULus Recognised Approval ID: E60425-19931012, IEC 60512-13-2, IEC 60512-5-1, EN 60695-2-12, UL 94 V0, IEC 60068-2-82, IEC 60512-1-1, IEC 60-1, IEC 60512-1-2, EN 60695-2-13, IEC 60512-3-1 | |
| Series | FKCN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Actuating Element: Polyamide, Contact: Copper Alloy | ||
Standards/Approvals IEC 60112, EN 60695-10-2, IEC 60068-2-27, ISO 6988, IEC 61984, IEC 60664-1, JEDEC JESD 201, IEC 60512-13-5, IEC 60068-2-6, cULus Recognised Approval ID: E60425-19931012, IEC 60512-13-2, IEC 60512-5-1, EN 60695-2-12, UL 94 V0, IEC 60068-2-82, IEC 60512-1-1, IEC 60-1, IEC 60512-1-2, EN 60695-2-13, IEC 60512-3-1 | ||
Series FKCN | ||
