Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-819
- Mfr. Part No.:
- 1339697
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£28.87
(exc. VAT)
£34.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.87 | £0.577 |
*price indicative
- RS Stock No.:
- 638-819
- Mfr. Part No.:
- 1339697
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Crimp Contact | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | DIN EN 61984:999 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals DIN EN 61984:999 | ||
The Phoenix Contact PCB Connector is an exceptional solution for creating secure and efficient electrical connections. Designed to accommodate a range of applications, it integrates seamlessly into your projects while ensuring reliability and safety. Its compact size facilitates use in spaces where conventional connectors may struggle, while its robust locking mechanism prevents accidental disconnections.
Supports multiple crimp connector types for flexibility
High temperature resistance caters to rigorous applications
Conforms to international standards for peace of mind
Environmentally compliant fulfilling regulatory requirements
Related links
- Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Phoenix Contact, PTCM-MP-PI Copper Alloy Crimp Contact for use with PCB Connector
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
