Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-737
- Mfr. Part No.:
- 1823613
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£47.38
(exc. VAT)
£56.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.38 | £0.948 |
*price indicative
- RS Stock No.:
- 638-737
- Mfr. Part No.:
- 1823613
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is a versatile solution tailored for efficient electronic connections. Designed with a nominal cross-section of 2.5 mm² and an attractive green colour, this connector supports a nominal current of 12 A, making it suitable for various applications. It boasts a unique crimp connection method that facilitates easy installation while ensuring reliable performance.
Engineered for use in various sectors ensuring wide applicability
Accommodates both flexible and solid conductors for versatile use
Protects connections with high rated insulation voltage to safeguard equipment
Accommodates both flexible and solid conductors for versatile use
Protects connections with high rated insulation voltage to safeguard equipment
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
