Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£136.24

(exc. VAT)

£163.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£136.24£2.725

*price indicative

RS Stock No.:
638-715
Mfr. Part No.:
1834929
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper, Polyamide

Standards/Approvals

IEC 60999-1:1999-11, JEDEC JESD 201, ISO 6988:1985-02, EN 60695-10-2, IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, IEC 60068-2-82, IEC 60512-3-1:2002-02, UL 94 V0, IEC 60664-1:2007-04, IEC 60512-1-1:2002-02, IEC 60112, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60512-1-2:2002-02

The Phoenix Contact PCB Connector is designed for reliable and efficient connectivity in various applications. With its robust construction and dependable locking mechanism, this connector ensures secure connections for circuit boards and other electronic components. It features a nominal cross-section of 2.5 mm² and is suitable for currents up to 12 A, making it ideal for a wide range of industrial uses. Additionally, its screw connection with tension sleeve allows for straightforward installation, while the COMBICON system compatibility ensures versatility across different setups.

Suitable for multiple conductor cross section types

Incorporates flammability protection for added safety

Facilitates quick and simple assembly with minimal tools required

Robust construction withstands challenging environmental conditions

Prevents accidental disconnection through a screw locking mechanism

Compact design enhances space efficiency in electrical assemblies

Environmentally friendly complying with RoHS directives

Related links