Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- RS Stock No.:
- 638-639
- Mfr. Part No.:
- 1464105
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£261.78
(exc. VAT)
£314.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £261.78 | £2.618 |
*price indicative
- RS Stock No.:
- 638-639
- Mfr. Part No.:
- 1464105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON MC 1.5 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
For Use With COMBICON MC 1.5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents the pinnacle of reliability and usability in modern electronic applications. Designed with a nominal cross-section of 1.5 mm², this connector is highly efficient, supporting a nominal current of 8 A and rated voltage of 160 V. The push-X connection method simplifies installations, ensuring that users benefit from tool-free operation. Its compact form factor, featuring a pitch of 3.5 mm and compatibility with the COMBICON system, allows for versatile integration into different electronic setups.
Compact design allows for easy integration into space constrained applications
Constructed from high grade materials for optimum performance and longevity
Compatible with existing headers in the COMBICON portfolio for enhanced flexibility
Ideal for environments requiring robust and dependable connections
Constructed from high grade materials for optimum performance and longevity
Compatible with existing headers in the COMBICON portfolio for enhanced flexibility
Ideal for environments requiring robust and dependable connections
Related links
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact Direct Plug-In Block for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact Coding Element for use with COMBICON Series
