Phoenix Contact Direct Plug-In Block for use with COMBICON MC 1.5
- RS Stock No.:
- 607-113
- Mfr. Part No.:
- 1833056
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£327.70
(exc. VAT)
£393.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £327.70 | £6.554 |
*price indicative
- RS Stock No.:
- 607-113
- Mfr. Part No.:
- 1833056
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Direct Plug-In Block | |
| For Use With | COMBICON MC 1.5 | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Direct Plug-In Block | ||
For Use With COMBICON MC 1.5 | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for direct plug-in applications, combining ease of use with reliable connectivity. Its innovative design features a nominal cross-section of 1.5 mm² and comes in a striking green colour, making it easily identifiable within a diverse array of connections. With a nominal current rating of 8 A and a rated voltage of 160 V (III/2), it offers versatile performance for various electronic applications. The connector is ideal for mounting directly onto PCBs, utilising a tried-and-true screw connection with tension sleeve that guarantees secure and consistent electrical performance.
Constructed from WEEE and RoHS compliant materials for environmental considerations
Comes packaged in cardboard ensuring protection during transport
Suitable for a wide range of conductor cross sections to accommodate varying applications
Tested for impressive insertion and withdrawal cycles ensuring longevity
Includes threaded flange for secure mounting options across various configurations
Related links
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- Phoenix Contact Direct PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-ST Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788505
