Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 638-395
- Mfr. Part No.:
- 1709437
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£329.78
(exc. VAT)
£395.74
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £329.78 | £1.319 |
*price indicative
- RS Stock No.:
- 638-395
- Mfr. Part No.:
- 1709437
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
For Use With COMBICON PTSM | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector blends innovative design with robust functionality, making it an ideal choice for a variety of applications. Engineered with a nominal cross-section of 0.5 mm² and a striking black finish, it supports a nominal current of 6 A and a rated voltage of 160 V, ensuring reliable connectivity. The product features a push-in spring connection method, allowing for effortless assembly without the need for special tools. Its compact dimensions and inverted connector design enhance its versatility in tight spaces, catering to demanding setups in various sectors, including automation and device manufacturing.
Manufactured to comply with WEEE and RoHS standards showcasing environmental responsibility
Equipped with a locking mechanism for secure and stable connections
Suitable for a wide range of conductor cross section variations enhancing flexibility
Meets multiple international standards for electrical and mechanical integrity
Equipped with a locking mechanism for secure and stable connections
Suitable for a wide range of conductor cross section variations enhancing flexibility
Meets multiple international standards for electrical and mechanical integrity
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact Coding Element for use with COMBICON Series
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
