Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- RS Stock No.:
- 610-204
- Mfr. Part No.:
- 1824162
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£308.17
(exc. VAT)
£369.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £308.17 | £6.163 |
*price indicative
- RS Stock No.:
- 610-204
- Mfr. Part No.:
- 1824162
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Direct Plug-In Block | |
| Product Type | PCB Connector | |
| For Use With | COMBICON MSTB 2.5 | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Direct Plug-In Block | ||
Product Type PCB Connector | ||
For Use With COMBICON MSTB 2.5 | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for optimal connectivity in a wide variety of applications. With a robust design that supports direct plug-in capabilities, this connector features a nominal cross-sectional area of 2.5 mm², making it a reliable choice for efficient power transmission. Its vibrant green housing is not only visually distinctive but also ensures easy identification within your circuit. Designed with innovation in mind, it offers a nominal current rating of 12 A and a rated voltage of up to 320 V, providing versatility in both industrial and commercial environments.
Tested to withstand mechanical stress ensuring durability over time
User friendly design allows efficient connection and disconnection
Adapts seamlessly to diverse conductor types broadening compatibility
Cardboard packaging promotes responsible storage and handling
Related links
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- Phoenix Contact Direct Plug-In Block for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact Direct PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact, KGS-MSTB 2.5 ABS Cable Housing for use with PCB Connector
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-ST Series PCB Connector 10.6 mm Pitch 2 Row Screw
