Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£112.61

(exc. VAT)

£135.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£112.61£2.252

*price indicative

RS Stock No.:
638-517
Mfr. Part No.:
1805410
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Polyamide, Copper

Standards/Approvals

IEC 60512-1-1:2002-02, cULus Recognised E60425-20110128, IEC 60512-13-2:2006-02, CSA 13631, EN 60695-2-13, IEC 60999-1:1999-11, EN 60695-10-2, UL 94 V0, IEC 60512-1-2:2002-02, EN 60695-2-12, VDE 40011723, IEC 60512-13-5:2006-02

The Phoenix Contact PCB Connector is engineered for exceptional connectivity in demanding industrial applications. Designed for robust performance, it accommodates a nominal cross section of 1.5 mm² and operates seamlessly at a rated voltage of 160 V. Its compact dimensions and efficient screw connection system enhance installation flexibility. The connector's gold-plated surfaces guarantee a stable transfer quality over time, making it a reliable choice for critical electrical connections in diverse sectors such as automation and manufacturing.

Specifically constructed for easy installation with screw flange mounting

Complies with strict environmental regulations for eco friendliness

Optimised for use in high performance automation systems

Related links