Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-512
- Mfr. Part No.:
- 1792575
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£298.76
(exc. VAT)
£358.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £298.76 | £5.975 |
*price indicative
- RS Stock No.:
- 638-512
- Mfr. Part No.:
- 1792575
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Actuating Element: Polybutylene Terephthalate, Housing: Polyamide, Contact: Copper Alloy | |
| Standards/Approvals | REACH, IEC 60112, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, CHINA RoHS, DIN 46228‐4, UL 94 V0, DIN 46228‐1, EN 60695-2-12, VDE Approval ID: 40050694, RoHS, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-19931011, EN 60695-10-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Actuating Element: Polybutylene Terephthalate, Housing: Polyamide, Contact: Copper Alloy | ||
Standards/Approvals REACH, IEC 60112, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, CHINA RoHS, DIN 46228‐4, UL 94 V0, DIN 46228‐1, EN 60695-2-12, VDE Approval ID: 40050694, RoHS, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-19931011, EN 60695-10-2 | ||
The Phoenix Contact PCB Connector is designed for outstanding reliability and efficiency in electrical applications. It caters to a nominal cross-section of 2.5 mm², supporting a nominal current capacity of 12 A and rated voltage of 320 V. This connector features a green housing and a user-friendly design that allows for a push-in spring connection, making installations quick and secure.
Automatic locking feature ensures secure connections for safe operation
Versatile compatibility with the COMBICON MSTB 2.5 range allows for broader application
